Add To Favorites
Product Overview
Digi-Key Part Number 3299P-204LF-ND
Quantity Available 188
Can ship immediately
Manufacturer

Manufacturer Part Number

3299P-1-204LF

Description TRIMMER 200K OHM 0.5W PC PIN
Expanded Description 200k Ohm 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 3299 Series
3D Model 3299P.stp
3299P.igs
Catalog Page 2069 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3299 - Sealed
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 200k
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 25
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.240" x 0.375" Face x 0.240" H (6.10mm x 9.53mm x 6.10mm)
 
Additional Resources
Standard Package ? 50
Other Names 3299P-1-204LF-ND
3299P-204LF
3299P1204LF

02:40:49 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 3,06400 30,64
25 2,73560 68,39
50 2,57140 128,57
100 2,51660 251,66
250 2,40716 601,79
500 1,96950 984,75
1.000 1,69597 1.695,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback