Add To Favorites
Product Overview
Digi-Key Part Number 3260W-1-103-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

3260W-1-103

Description TRIMMER 10K OHM 0.25W PC PIN
Expanded Description 10k Ohm 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Wirewound 11 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 3260 Series
3D Model 3260W.stp
3260W.igs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3260 - Sealed
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 10k
Power (Watts) 0.25W, 1/4W
Tolerance ±5%
Temperature Coefficient ±70ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Wirewound
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.250" x 0.170" Face x 0.250" H (6.35mm x 4.32mm x 6.35mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 3260W1103
Q1033702

05:31:02 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,42000 31,42
10 29,45000 294,50
25 24,21480 605,37
50 20,94260 1.047,13
100 20,28810 2.028,81
250 18,97916 4.744,79
500 17,53936 8.769,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback