Add To Favorites
Product Overview
Digi-Key Part Number 3250W-66-503-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

3250W-66-503

Description TRIMMER 50K OHM 1W PC PIN
Expanded Description 50k Ohm 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 25 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 3250 Series
3D Model 3250W-66.stp
3250W-66.igs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3250 - Sealed
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 50k
Power (Watts) 1W
Tolerance ±5%
Temperature Coefficient ±50ppm/°C
Number of Turns 25
Adjustment Type Side Adjustment
Resistive Material Wirewound
Mounting Type Chassis Mount
Termination Style PC Pins
Size / Dimension Rectangular - 0.500" x 0.220" Face x 0.500" H (12.70mm x 5.59mm x 12.70mm)
 
Additional Resources
Standard Package ? 25
Other Names 3250W66503

18:56:32 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,43000 20,43
10 18,78900 187,89
25 15,52120 388,03
50 13,88740 694,37
100 13,07040 1.307,04
250 12,25352 3.063,38
500 11,84506 5.922,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback