Add To Favorites
Product Overview
Digi-Key Part Number 3224W-1-500ECT-ND
Quantity Available 319
Can ship immediately
Manufacturer

Manufacturer Part Number

3224W-1-500E

Description TRIMMER 50 OHM 0.25W SMD
Expanded Description 50 Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 3224 Series
3D Model 3224W.stp
3224W.igs
PCN Design/Specification 3224 Model Epoxy Color June/2007
3214, 3224 Series Plastic March/2011
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3224 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 12
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.138" Face x 0.209" H (4.80mm x 3.50mm x 5.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3224W-1-500E-ND
3224W-1-500ECT

00:11:29 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,64000 4,64
10 4,25500 42,55
25 3,79080 94,77
50 3,55860 177,93
100 3,24920 324,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3224W-1-500ETR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3,09444
Send Feedback