Add To Favorites
Product Overview
Digi-Key Part Number 3224J-1-504ECT-ND
Quantity Available 287
Can ship immediately
Manufacturer

Manufacturer Part Number

3224J-1-504E

Description TRIMMER 500K OHM 0.25W SMD
Expanded Description 500k Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 3224 Series
3D Model 3224J.stp
3224J.igs
PCN Design/Specification 3224 Model Epoxy Color June/2007
3214, 3224 Series Plastic March/2011
Catalog Page 2065 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3224 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500k
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 12
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.181" x 0.138" Face x 0.146" H (4.60mm x 3.50mm x 3.71mm)
 
Additional Resources
Standard Package ? 1
Other Names 3224J-1-504ECT

04:02:26 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,59000 4,59
10 4,20800 42,08
25 3,74880 93,72
50 3,51940 175,97
100 3,21340 321,34
250 2,60132 650,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3224J-1-504ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,50392
  • Digi-Reel® ? : 3224J-1-504EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 287 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback