Add To Favorites
Product Overview
Digi-Key Part Number 3224J-1-205ECT-ND
Quantity Available 1.448
Can ship immediately
Manufacturer

Manufacturer Part Number

3224J-1-205E

Description TRIMMER 2M OHM 0.25W SMD
Expanded Description 2M Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 3224 Series
3D Model 3224J.stp
3224J.igs
PCN Design/Specification 3224 Model Epoxy Color June/2007
3214, 3224 Series Plastic March/2011
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3224 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2M
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 12
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.181" x 0.138" Face x 0.146" H (4.60mm x 3.50mm x 3.71mm)
 
Additional Resources
Standard Package ? 1
Other Names 3224J-1-205ECT

11:57:50 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,64000 4,64
10 4,25500 42,55
25 3,79080 94,77
50 3,55860 177,93
100 3,24920 324,92
250 2,63028 657,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3224J-1-205ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,53180
  • Digi-Reel® ? : 3224J-1-205EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.448 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback