Add To Favorites
Product Overview
Digi-Key Part Number 3224G-1-503ECT-ND
Quantity Available 746
Can ship immediately
Manufacturer

Manufacturer Part Number

3224G-1-503E

Description TRIMMER 50K OHM 0.25W SMD
Expanded Description 50k Ohm 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 3224 Series
3D Model 3224G.stp
3224G.igs
PCN Design/Specification 3224 Model Epoxy Color June/2007
3214, 3224 Series Plastic March/2011
Catalog Page 2065 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3224 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 50k
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 12
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Rectangular - 0.181" x 0.138" Face x 0.154" H (4.60mm x 3.50mm x 3.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3224G-1-503ECT

18:57:21 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,59000 4,59
10 4,20800 42,08
25 3,74880 93,72
50 3,51940 175,97
100 3,21340 321,34
250 2,60132 650,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3224G-1-503ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,50392
  • Digi-Reel® ? : 3224G-1-503EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 746 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback