Add To Favorites
Product Overview
Digi-Key Part Number 3223G-1-501ECT-ND
Quantity Available 5.496
Can ship immediately
Manufacturer

Manufacturer Part Number

3223G-1-501E

Description TRIMMER 500 OHM 0.125W SMD
Expanded Description 500 Ohm 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 3223 Series
3D Model 3223G.stp
PCN Design/Specification 3223 Model Epoxy Color June/2007
PCN Assembly/Origin Facility Transfer Jul/2012
Catalog Page 2063 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3223 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 500
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 11
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Rectangular - 0.154" x 0.125" Face x 0.154" H (3.90mm x 3.18mm x 3.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 3223G-1-501ECT

20:59:43 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 3,25200 32,52
25 2,90360 72,59
50 2,72920 136,46
100 2,67110 267,11
250 2,55500 638,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3223G-1-501ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 1,90040
  • Digi-Reel® ? : 3223G-1-501EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.496 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback