Add To Favorites
Product Overview
Digi-Key Part Number 3214J-1-200ECT-ND
Quantity Available 3.132
Can ship immediately
Manufacturer

Manufacturer Part Number

3214J-1-200E

Description TRIMMER 20 OHM 0.25W SMD
Expanded Description 20 Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 3214 Series
3D Model 3214J.stp
3214J.igs
PCN Design/Specification 3214, 3224 Series Plastic March/2011
Catalog Page 2065 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3214 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 5
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.138" Face x 0.146" H (4.80mm x 3.50mm x 3.71mm)
 
Additional Resources
Standard Package ? 1
Other Names 3214J-1-200ECT

14:34:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,02000 3,02
10 2,64600 26,46
25 2,36200 59,05
50 2,22020 111,01
100 2,17300 217,30
250 2,07856 519,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3214J-1-200ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,63194
  • Digi-Reel® ? : 3214J-1-200EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.132 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback