Add To Favorites
Product Overview
Digi-Key Part Number 3057Y-103-ND
Quantity Available 69
Can ship immediately
Manufacturer

Manufacturer Part Number

3057Y-1-103

Description TRIMMER 10K OHM 1W PC PIN
Expanded Description 10k Ohm 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 22 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 3057 Series
3D Model 3057Y.stp
3057Y.igs
Catalog Page 2072 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Trimpot® 3057 - Sealed
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 10k
Power (Watts) 1W
Tolerance ±5%
Temperature Coefficient ±50ppm/°C
Number of Turns 22
Adjustment Type Side Adjustment
Resistive Material Wirewound
Mounting Type Chassis Mount
Termination Style PC Pins
Size / Dimension Rectangular - 0.315" x 0.190" Face x 1.250" L (8.00mm x 4.83mm x 31.75mm)
 
Additional Resources
Standard Package ? 10
Other Names 3057Y-103
3057Y1103

00:56:57 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,87000 21,87
10 20,12000 201,20
25 16,62120 415,53
50 14,87140 743,57
100 13,99650 1.399,65
250 13,12176 3.280,44
500 12,68436 6.342,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback