Add To Favorites
Product Overview
Digi-Key Part Number M8824-ND
Quantity Available 553
Can ship immediately
Manufacturer

Manufacturer Part Number

2211-H-RC

Description FIXED IND 68UH 4.9A 46 MOHM TH
Expanded Description 68µH Shielded Toroidal Inductor 4.9A 46 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 2200 Series
Product Training Modules Magnetic Product Overview
3D Model 2211-H-RC.stp
PCN Design/Specification 2y00,2y00LL,2y00HT Series Oct/2016
PCN Packaging Label Change 30/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1572 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 2200
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 68µH
Tolerance ±15%
Current Rating 4.9A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 46 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.950" Dia x 0.550" W (24.13mm x 13.97mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 64
Other Names 2211HRC
M8824

13:30:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,59000 2,59
10 2,36800 23,68
25 2,15240 53,81
50 1,80800 90,40
100 1,54970 154,97
250 1,46356 365,89
500 1,43130 715,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback