Add To Favorites
Product Overview
Digi-Key Part Number M1430-ND
Quantity Available 738
Can ship immediately
Manufacturer

Manufacturer Part Number

2200LL-560-H-RC

Description FIXED IND 56UH 9.8A 13 MOHM TH
Expanded Description 56µH Unshielded Toroidal Inductor 9.8A 13 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 2200LL Series
Product Training Modules Magnetic Product Overview
3D Model 2200LL-560-H-RC.stp
PCN Design/Specification 2y00,2y00LL,2y00HT Series Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1573 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 2200LL
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Sendust
Inductance 56µH
Tolerance ±15%
Current Rating 9.8A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 13 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (27.94mm)
Height - Seated (Max) 0.550" (13.97mm)
 
Additional Resources
Standard Package ? 108
Other Names 2200LL-560H-RC
2200LL560HRC
M1430

05:37:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,55000 3,55
10 3,25200 32,52
25 2,95560 73,89
50 2,48280 124,14
100 2,12810 212,81
250 2,00992 502,48
500 1,96560 982,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback