Add To Favorites
Product Overview
Digi-Key Part Number M1437-ND
Quantity Available 1.549
Can ship immediately
Manufacturer

Manufacturer Part Number

2200LL-221-H-RC

Description FIXED IND 220UH 4.4A 63 MOHM TH
Expanded Description 220µH Unshielded Toroidal Inductor 4.4A 63 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 2200LL Series
Product Training Modules Magnetic Product Overview
3D Model 2200LL-221-H-RC.stp
PCN Design/Specification 2y00,2y00LL,2y00HT Series Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1573 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 2200LL
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Sendust
Inductance 220µH
Tolerance ±15%
Current Rating 4.4A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 63 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.100" Dia (27.94mm)
Height - Seated (Max) 0.550" (13.97mm)
 
Additional Resources
Standard Package ? 108
Other Names 2200LL-221H-RC
2200LL221HRC
M1437

01:00:58 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,59000 3,59
10 3,28800 32,88
25 2,98880 74,72
50 2,51040 125,52
100 2,15180 215,18
250 2,03232 508,08
500 1,98750 993,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback