Add To Favorites
Product Overview
Digi-Key Part Number 2100HT-102-H-RC-ND
Quantity Available 2.014
Can ship immediately
Manufacturer

Manufacturer Part Number

2100HT-102-H-RC

Description FIXED IND 1MH 1.6A 430 MOHM TH
Expanded Description 1mH Shielded Toroidal Inductor 1.6A 430 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 2100HT Series
3D Model 2100HT-102-H-RC.stp
PCN Design/Specification 2y00,2y00LL,2y00HT Series Oct/2016
PCN Packaging Label Change 30/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 2100HT
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core -
Inductance 1mH
Tolerance ±15%
Current Rating 1.6A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 430 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 200°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.860" Dia x 0.450" W (21.84mm x 11.43mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 100
Other Names 2100HT102HRC

02:23:43 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25
10 2,07300 20,73
25 1,90040 47,51
50 1,62400 81,20
100 1,45120 145,12
250 1,24392 310,98
500 1,17480 587,40
1.000 1,14888 1.148,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback