Add To Favorites
Product Overview
Digi-Key Part Number 2093-270-SM-RPLFCT-ND
Quantity Available 4.450
Can ship immediately
Manufacturer

Manufacturer Part Number

2093-270-SM-RPLF

Description GDT 2700V 20% 3KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 2700V 3000A (3kA) ±20% 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 2093 Series
RoHS Information 2093 Material Declaration
3D Model 2093-yyy-SM.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 2093
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 2700V
Impulse Discharge Current (8/20µs) 3000A (3kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names 2093-270-SM-RPLFCT

03:19:46 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
5 1,24200 6,21
10 1,16100 11,61
50 0,96120 48,06
100 0,80100 80,10
250 0,78100 195,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2093-270-SM-RPLFTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,60078
  • Digi-Reel® ? : 2093-270-SM-RPLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback