Add To Favorites
Product Overview
Digi-Key Part Number M8381-ND
Quantity Available 289
Can ship immediately
Manufacturer

Manufacturer Part Number

1140-821K-RC

Description FIXED IND 820UH 4.2A 154 MOHM TH
Expanded Description 820µH Unshielded Wirewound Inductor 4.2A 154 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1140 Series
Product Training Modules Magnetic Product Overview
3D Model 1140-821K-RC.stp
PCN Other 1140 Series Mar/2014
Catalog Page 1573 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 1140
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 820µH
Tolerance ±10%
Current Rating 4.2A
Current - Saturation 7.2A
Shielding Unshielded
DC Resistance (DCR) 154 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.500" Dia (38.10mm)
Height - Seated (Max) 1.030" (26.16mm)
 
Additional Resources
Standard Package ? 70
Other Names 1140821KRC
M8381

14:47:10 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,34000 7,34
10 6,52700 65,27
25 6,03720 150,93
50 5,42540 271,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback