Add To Favorites
Product Overview
Digi-Key Part Number M8347-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1110-561K-RC

Description FIXED IND 560UH 800MA 696 MOHM
Expanded Description 560µH Unshielded Wirewound Inductor 800mA 696 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1110 Series
Product Training Modules Magnetic Product Overview
3D Model 1110-561K-RC.stp
PCN Design/Specification 1110 Series Multiple Changes May/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1573 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 1110
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 560µH
Tolerance ±10%
Current Rating 800mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 696 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.660" Dia (16.76mm)
Height - Seated (Max) 0.840" (21.34mm)
 
Additional Resources
Standard Package ? 298
Other Names 1110561KRC
M8347

09:51:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,86000 2,86
10 2,61800 26,18
25 2,38040 59,51
50 1,99940 99,97
100 1,71380 171,38
250 1,61860 404,65
500 1,58290 791,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback