Add To Favorites
Product Overview
Digi-Key Part Number 492-1237-1-ND
Quantity Available 5.161
Can ship immediately
Manufacturer

Manufacturer Part Number

SM1204UAC

Description LED AMBER CLEAR 1204 R/A SMD
Expanded Description Amber 605nm LED Indication - Discrete 2.1V 1204 (3210 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SM1204UAC
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 90mcd
Lens Style/Size Rectangle with Domed Top, 1.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 605nm
Wavelength - Peak 610nm
Features -
Package / Case 1204 (3210 Metric)
Supplier Device Package 1204
Size / Dimension 3.20mm L x 1.00mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 492-1237-1

11:37:28 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,35800 3,58
25 0,29200 7,30
100 0,23370 23,37
250 0,19712 49,28
500 0,16794 83,97
1.000 0,13143 131,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-1237-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,10953
  • Digi-Reel® ? : 492-1237-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.161 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback