Add To Favorites
Product Overview
Digi-Key Part Number 492-1169-ND
Quantity Available 111
Can ship immediately
Manufacturer

Manufacturer Part Number

R50RB2-F-0160

Description LED BLUE/RED CLEAR 4DIP T/H
Expanded Description Blue, Red 465nm Blue, 628nm Red LED Indication - Discrete 3.8V Blue, 2.6V Red 4-DIP (0.200", 5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets R50RB2-F-0160
PCN Design/Specification ORCA R Series EOL 1/Sep/2015
Catalog Page 2633 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series Orca R
Packaging ? Tube ?
Part Status Active
Color Blue, Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 150mcd Blue, 600mcd Red
Lens Style/Size Square with Flat Top, 7.60mm
Voltage - Forward (Vf) (Typ) 3.8V Blue, 2.6V Red
Current - Test 50mA Blue, 50mA Red
Viewing Angle 160°
Mounting Type Through Hole
Wavelength - Dominant 465nm Blue, 628nm Red
Wavelength - Peak -
Features -
Package / Case 4-DIP (0.200", 5.08mm)
Supplier Device Package -
Size / Dimension 7.60mm L x 7.60mm W
Height (Max) 4.40mm
 
Additional Resources
Standard Package ? 60
Other Names 492-1169
R20RB2-F-0160
R50RB2F0160

18:40:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 2,63
10 2,19200 21,92
25 1,84120 46,03
100 1,57820 157,82
250 1,40284 350,71
500 1,27134 635,67
1.000 1,16904 1.169,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback