Add To Favorites
Product Overview
Digi-Key Part Number 492-1371-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

PM5-A20R24V

Description PANEL MOUNT ASSEM 25.4MM RED
Expanded Description LED Panel Indicator Red Diffused 160° 24V 20mA Round with Domed Top, 20.00mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PM5-A20yyy
Featured Product Panel Mount Indicators
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series PM5
Part Status Active
Type LED
Lamp Color Red
Lens Color Red
Lens Transparency Diffused
Ratings DC
Voltage 24V
Current 20mA
Panel Cutout Shape Round
Panel Cutout Dimensions 1" (25.40mm)
Lens Style/Size Round with Domed Top, 20.00mm
Millicandela Rating 250mcd
Wavelength - Peak 660nm
Viewing Angle 160°
Termination Style -
Ingress Protection IP67
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 492-1371
PM5A20R24V

10:34:48 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 91,84000 91,84
10 87,47100 874,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback