Add To Favorites
Product Overview
Digi-Key Part Number 492-1780-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

939-375

Description ROUND SPACER 0.047" NYLON 3/8"
Expanded Description Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 901-913, 937-941 Series
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series 900
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.047" (1.19mm)
Diameter - Outside 0.125" (3.18mm) 1/8"
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.375" (9.53mm) 3/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Additional Resources
Standard Package ? 1.000
Other Names 492-1780
939-375-ND

01:02:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
5 0,07000 0,35
10 0,05900 0,59
25 0,04880 1,22
50 0,04620 2,31
100 0,04420 4,42
250 0,03920 9,80
500 0,03726 18,63
1.000 0,03529 35,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback