Add To Favorites
Product Overview
Digi-Key Part Number 492-1765-ND
Quantity Available
Manufacturer

Manufacturer Part Number

905-200

Description ROUND SPACER 0.147" NYLON 5.08MM
Expanded Description Round Spacer Unthreaded Nylon 0.200" (5.08mm) Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 901-913, 937-941 Series
3D Model 905-yyy.igs
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series 900
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.147" (3.73mm)
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.200" (5.08mm)
Length - Overall 0.200" (5.08mm)
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
You May Also Be Interested In
  • DX1090/TR - Bulgin | 708-1887-ND DigiKey Electronics
  • DX1090/TR
  • Bulgin
  • LED PANEL IND AMB/GRN/RED 2.4V
  • Unit Price 14,41000
  • 708-1887-ND
Additional Resources
Standard Package ? 1.000
Other Names 492-1765
905-200-ND
Q3963324
Q4236827

23:03:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
5 0,06000 0,30
10 0,05100 0,51
25 0,04280 1,07
50 0,04000 2,00
100 0,03820 3,82
250 0,03400 8,50
500 0,03228 16,14
1.000 0,03059 30,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback