Add To Favorites
Product Overview
Digi-Key Part Number 492-1763-ND
Quantity Available 1.092
Can ship immediately
Manufacturer

Manufacturer Part Number

905-125

Description ROUND SPACER 0.147" NYLON 1/8"
Expanded Description Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 901-913, 937-941 Series
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series 900
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.147" (3.73mm)
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.125" (3.18mm) 1/8"
Length - Overall 0.125" (3.18mm) 1/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Additional Resources
Standard Package ? 1.000
Other Names 492-1763
905-125-ND

21:07:59 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
5 0,05800 0,29
10 0,04900 0,49
25 0,04080 1,02
50 0,03840 1,92
100 0,03680 3,68
250 0,03264 8,16
500 0,03100 15,50
1.000 0,02937 29,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback