• Obsolete item.
Product Overview
Digi-Key Part Number 179-2375-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

YEV09T10-0G

Description DC/DC CONVERTER 0.59-5.1V
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1 V 10A 4.5V - 13.8V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
507-1384-ND VRAE-10E1A0G Bel Fuse Inc. Tray ? 923 - Immediate
5,79000 1
Documents & Media
Datasheets YEV09T10 Series Datasheet
Featured Product Power Solutions and Protection
Catalog Page 2458 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series YEV09
Packaging ? Tray ?
Part Status Obsolete
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 13.8V
Voltage - Output 1 0.59 ~ 5.1 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, SCP, UVLO
Operating Temperature 0°C ~ 70°C
Efficiency 93%
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.41" L x 0.40" W x 0.65" H (10.4mm x 10.2mm x 16.5mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 572
Other Names 179-2375
YEV09T100G

13:54:55 3/23/2017

Send Feedback