Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 179-2764-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

UIS48T06120-NDA0G

Description DC/DC CONVERTER 12V 72W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 6A 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets UIS48T06120
Featured Product UIB Series DC/DC Converters
Power Solutions and Protection
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series UIB
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) - Manufacture Series 72W
Voltage - Isolation 2.25kV (2250V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Mounting Type Through Hole
Package / Case 8-DIP Module, 1/16 Brick
Size / Dimension 1.30" L x 0.90" W x 0.45" H (33.0mm x 22.9mm x 11.3mm)
Operating Temperature -40°C ~ 85°C
Efficiency 91%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 55
Other Names 179-2764

05:04:01 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 37,88000 37,88
5 37,59000 187,95
10 37,29800 372,98
25 36,71520 917,88
50 34,96660 1.748,33
100 32,05270 3.205,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback