Add To Favorites
Product Overview
Digi-Key Part Number 179-2761-ND
Quantity Available 296
Can ship immediately
Manufacturer

Manufacturer Part Number

UIE48T10120-NDABG

Description DC/DC CONVERTER 12V 120W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 10A 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets UIE48T10120
Featured Product UIB Series DC/DC Converters
Power Solutions and Protection
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series UIB
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) - Manufacture Series 120W
Voltage - Isolation 2.25kV (2250V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Mounting Type Through Hole
Package / Case 8-DIP Module, 1/8 Brick
Size / Dimension 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm)
Operating Temperature -40°C ~ 85°C
Efficiency 92.5%
 
Additional Resources
Standard Package ? 33
Other Names 179-2761

14:43:35 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 53,38000 53,38
5 52,96800 264,84
10 52,55000 525,50
25 50,88160 1.272,04
50 48,37920 2.418,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback