Add To Favorites
Product Overview
Digi-Key Part Number 179-2514-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

MPB125-1012G

Description AC/DC CONVERTER 12V 125W
Expanded Description Open Frame AC DC Converter 1 Output 12V 10.5A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MPB125 Multi-Output
Featured Product Power Solutions and Protection
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series MPB125
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10.5A
Power (Watts) 125W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 86%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
Minimum Load Required Yes
Approvals CE
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names MPB125-1012G-ND
MPB1251012G

08:08:59 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 96,39000 96,39
5 93,42400 467,12
10 90,45600 904,56
25 87,49080 2.187,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback