Add To Favorites
Product Overview
Digi-Key Part Number 179-1072-ND
Quantity Available 2.940
Can ship immediately
Manufacturer

Manufacturer Part Number

DSP1N5S15

Description DC/DC CONVERTER 15V 1W
Expanded Description Isolated Module DC DC Converter 1 Output 15V 65mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DSP1 Single-Output
Featured Product Power Solutions and Protection
Catalog Page 2457 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Power Solutions

Series DSP1
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 65mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 700V
Applications ITE (Commercial)
Features -
Mounting Type Through Hole
Package / Case 4-SIP Module
Size / Dimension 0.77" L x 0.27" W x 0.40" H (19.6mm x 6.9mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 73%
 
Additional Resources
Standard Package ? 500
Other Names 179-1072

14:16:23 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,91000 22,91
5 22,73400 113,67
10 22,55800 225,58
25 22,20560 555,14
50 21,14800 1.057,40
100 19,38560 1.938,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback