Add To Favorites
Product Overview
Digi-Key Part Number 507-1725-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

S558-5999-AC-F

Description MODULE XFRMR LAN GIGABIT 24P SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets S558-5999-AC-F
Featured Product Magnetics Solutions
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type LAN
Inductance -
E.T. -
Turns Ratio - Primary:Secondary 1CT : 1CT Transmitter, 1CT : 1CT Receiver
Mounting Type Surface Mount
Size / Dimension 13.26mm L x 15.24mm W
Height - Seated (Max) 6.35mm
Weight -
 
You May Also Be Interested In
  • TDA02H0SB1R - C&K | CKN9501CT-ND DigiKey Electronics
  • TDA02H0SB1R
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price 2,27000
  • CKN9501CT-ND
Additional Resources
Standard Package ? 1
Other Names 507-1725
507-1725-1
507-1725-ND
S558-5999-AC-F-ND

13:28:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,41000 5,41
10 4,11700 41,17
25 4,00880 100,22
50 3,68380 184,19
100 3,46700 346,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1725-2-ND
  • Minimum Quantity: 320
  • Quantity Available: 0
  • Unit Price: 3,05334
  • Digi-Reel® ? : 507-1725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback