Add To Favorites
Product Overview
Digi-Key Part Number 507-1168-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RST 160-BULK

Description FUSE BRD MNT 160MA 250VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets RST Type
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series RST
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 160mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 0.06
Approvals CCC, CE, cURus, SEMKO, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm)
DC Cold Resistance 1.1 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 0697-0160-01
507-1168
RST160

19:57:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
5 0,33000 1,65
10 0,32100 3,21
50 0,26980 13,49
100 0,22390 22,39
250 0,20360 50,90
500 0,17304 86,52
1.000 0,15268 152,68
5.000 0,13741 687,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback