Add To Favorites
Product Overview
Digi-Key Part Number 507-1167-ND
Quantity Available 1.401
Can ship immediately
Manufacturer

Manufacturer Part Number

RST 125-BULK

Description FUSE BRD MNT 125MA 250VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RST Type
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series RST
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 125mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 0.04
Approvals CCC, CE, cURus, SEMKO, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm)
DC Cold Resistance 1.6 Ohm
 
Additional Resources
Standard Package ? 100
Other Names 0697-0125-01
507-1167
RST125

01:54:45 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
5 0,32400 1,62
10 0,31500 3,15
50 0,26520 13,26
100 0,22020 22,02
250 0,20024 50,06
500 0,17018 85,09
1.000 0,15017 150,17
5.000 0,13515 675,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback