Add To Favorites
Product Overview
Digi-Key Part Number 507-1106-ND
Quantity Available 2.304
Can ship immediately
Manufacturer

Manufacturer Part Number

MRT 315-BULK

Description FUSE BOARD MNT 315MA 250VAC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MRT Type
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series MRT
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 315mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.6
Approvals CCC, CE, CSA, cURus, SEMKO, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.329" Dia x 0.303" H (8.35mm x 7.70mm)
DC Cold Resistance 0.36 Ohm
 
Additional Resources
Standard Package ? 100
Other Names 0692-0315-01
0692031501
507-1106
MRT 315
MRT 315BULK
MRT 315SHORT
MRT315
MRT315BULK
MRT315SHORT

21:18:06 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
5 0,32400 1,62
10 0,31500 3,15
50 0,26520 13,26
100 0,22020 22,02
250 0,20024 50,06
500 0,17018 85,09
1.000 0,15017 150,17
5.000 0,13515 675,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback