Add To Favorites
Product Overview
Digi-Key Part Number 507-1946-1-ND
Quantity Available 6.678
Can ship immediately
Manufacturer

Manufacturer Part Number

0685H9250-01

Description FUSE BOARD MNT 25A 125VAC 32VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets C1H Series Datasheet
Featured Product High Current 1206 Ceramic Chip Fuses C1H Series
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series C1H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 25A
Voltage Rating - AC 125V
Voltage Rating - DC 32V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 150A AC, 300A DC
Melting I²t 53.4
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
DC Cold Resistance 0.0014 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1946-1

09:42:16 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
5 0,31200 1,56
10 0,29900 2,99
50 0,26640 13,32
100 0,24810 24,81
250 0,22048 55,12
500 0,18374 91,87
1.000 0,17455 174,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1946-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,12632
  • Digi-Reel® ? : 507-1946-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback