Add To Favorites
Product Overview
Digi-Key Part Number 507-1649-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

3JS 5-R TR

Description FUSE GLASS 5A 350VAC 140VDC 2AG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 2JS, 3JS Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 3JS
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Cartridge, Glass
Current Rating 5A
Voltage Rating - AC 350V
Voltage Rating - DC 140V
Response Time Slow
Package / Case 2AG, 5mm x 15mm (Axial)
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A AC, 150A DC
Melting I²t 135
Approvals CE, CSA, cULus, PSE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm)
DC Cold Resistance 0.018 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1649-1

08:11:47 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
5 0,34400 1,72
10 0,33300 3,33
50 0,28000 14,00
100 0,23250 23,25
250 0,21136 52,84
500 0,17964 89,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1649-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,17292
  • Box : 3JS 5-R-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,18253
Send Feedback