Add To Favorites
Product Overview
Digi-Key Part Number 507-1360-ND
Quantity Available 6.648
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZRF0018FF1A

Description PTC RESETTABLE 60V 0.18A RADIAL
Expanded Description PTC Resettable Fuse 60V 180mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 0ZRF Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2152 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZRF
Packaging ? Bulk ?
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 3A
Current - Hold (Ih) (Max) 180mA
Current - Trip (It) 580mA
Time to Trip 11s
Resistance - Initial (Ri) (Min) 800 mOhm
Resistance - Post Trip (R1) (Max) 4 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.429" L x 0.181" W (10.90mm x 4.60mm)
Height - Seated (Max) 0.496" (12.60mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals cURus, TUV
 
Additional Resources
Standard Package ? 200
Other Names 507-1360

09:26:25 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
5 0,52600 2,63
10 0,51100 5,11
50 0,42940 21,47
100 0,35640 35,64
250 0,32400 81,00
500 0,27538 137,69
1.000 0,24299 242,99
5.000 0,21869 1.093,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback