Add To Favorites
Product Overview
Digi-Key Part Number 507-1337-ND
Quantity Available 4.485
Can ship immediately
Manufacturer

Manufacturer Part Number

0ZRC0055FF1E

Description PTC RESETTABLE 90V 0.55A RADIAL
Expanded Description PTC Resettable Fuse 90V 550mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 0ZRC Series
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2152 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0ZRC
Packaging ? Bulk ?
Part Status Active
Voltage - Max 90V
Current - Max 40A
Current - Hold (Ih) (Max) 550mA
Current - Trip (It) 1.2A
R Min/Max 0.400 ~ 0.720 Ohm
Time to Trip 10s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.382" L x 0.122" W (9.70mm x 3.10mm)
Height - Seated (Max) 0.551" (14.00mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
 
Additional Resources
Standard Package ? 500
Other Names 507-1337

03:19:16 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
5 0,21600 1,08
10 0,20700 2,07
50 0,18460 9,23
100 0,17190 17,19
250 0,15280 38,20
500 0,12734 63,67
1.000 0,12098 120,98
5.000 0,09551 477,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback