Add To Favorites
Product Overview
Digi-Key Part Number 507-1843-ND
Quantity Available 2.294
Can ship immediately
Manufacturer

Manufacturer Part Number

0698Q2000-01

Description FUSE 2A 350V RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series 0698Q
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC 350V
Voltage Rating - DC 140V
Response Time Fast
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A AC, 150A DC
Melting I²t 1.2
Approvals CE, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm)
DC Cold Resistance 0.039 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 0698Q2000
0698Q200001
507-1843

18:43:40 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
5 0,28400 1,42
10 0,27100 2,71
50 0,24140 12,07
100 0,22480 22,48
250 0,19984 49,96
500 0,16652 83,26
1.000 0,15820 158,20
5.000 0,12489 624,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback