Add To Favorites
Product Overview
Digi-Key Part Number 507-1893-1-ND
Quantity Available 7.239
Can ship immediately
Manufacturer

Manufacturer Part Number

0685T1500-01

Description FUSE 1.5A 63VAC/DC SLOW 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series C1T
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.5A
Voltage Rating - AC 63V
Voltage Rating - DC 63V
Response Time Slow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.23
Approvals CE, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.58mm)
DC Cold Resistance 0.205 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1893-1

17:21:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
5 0,29000 1,45
10 0,27600 2,76
50 0,24680 12,34
100 0,22990 22,99
250 0,20436 51,09
500 0,17028 85,14
1.000 0,16177 161,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1893-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,11707
  • Digi-Reel® ? : 507-1893-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.239 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback