Add To Favorites
Product Overview
Digi-Key Part Number H576-ND
Quantity Available 2.600
Can ship immediately
Manufacturer

Manufacturer Part Number

NY PMS 832 0025 PH

Description MACHINE SCREW PAN PHILLIPS 8-32
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Nylon Machine Screws
Product Attributes Select All
Categories
Manufacturer

B&F Fastener Supply

Series -
Part Status Active
Type Machine Screw
Screw Head Type Pan Head
Drive Type Phillips
Features -
Thread Size #8-32
Head Diameter -
Head Height 0.110" (2.79mm)
Length - Below Head 0.250" (6.35mm) 1/4"
Length - Overall 0.360" (9.14mm)
Material Nylon
Plating -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names H576
NYPMS8320025PH

08:03:03 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
100 0,08800 8,80
1.000 0,07039 70,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback