Add To Favorites
Product Overview
Digi-Key Part Number H600-ND
Quantity Available 2.049
Can ship immediately
Manufacturer

Manufacturer Part Number

NY PMS 102 0050 PH

Description MACHINE SCREW PAN PHILLIPS 10-32
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Nylon Machine Screws
Product Attributes Select All
Categories
Manufacturer

B&F Fastener Supply

Series -
Part Status Active
Type Machine Screw
Screw Head Type Pan Head
Drive Type Phillips
Features -
Thread Size #10-32
Head Diameter -
Head Height 0.128" (3.25mm)
Length - Below Head 0.500" (12.70mm) 1/2"
Length - Overall 0.628" (15.95mm)
Material Nylon
Plating -
 
Additional Resources
Standard Package ? 100
Other Names H600
NYPMS1020050PH

04:54:21 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
100 0,09620 9,62
1.000 0,07698 76,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback