Add To Favorites
Product Overview
Digi-Key Part Number 478-2132-1-ND
Quantity Available 18.888
Can ship immediately
Manufacturer

Manufacturer Part Number

W3L14D335MAT1A

Description CAP CER 3.3UF 4V X5R 0612
Expanded Description 3.3µF ±20% 4V Ceramic Capacitor X5R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets W2L,W3L,W4L Series
Ceramic Cap Catalog
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 1877 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series IDC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-2132-1

18:24:09 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,34300 13,43
25 1,22120 30,53
50 1,17240 58,62
100 1,02590 102,59
250 0,87936 219,84
500 0,78164 390,82
1.000 0,68393 683,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2132-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,57348
  • Digi-Reel® ? : 478-2132-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback