Add To Favorites
Product Overview
Digi-Key Part Number 478-2871-1-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

W3A41C103MAT2A

Description CAP ARRAY 10000PF 100V X7R 0612
Expanded Description 10000pF ±20% Isolated Capacitor 4 Array 100V X7R 0612 (1632 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series IPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 100V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-2871-1

17:30:11 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,23500 2,35
25 0,19320 4,83
50 0,16460 8,23
100 0,14120 14,12
250 0,11764 29,41
500 0,10588 52,94
1.000 0,08940 89,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2871-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,07142
  • Digi-Reel® ? : 478-2871-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : W3A41C103MAT2F-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,09523
Send Feedback