Add To Favorites
Product Overview
Digi-Key Part Number 478-2126-1-ND
Quantity Available 61.350
Can ship immediately
Manufacturer

Manufacturer Part Number

W2L14C105MAT1A

Description CAP CER 1UF 4V X7R 0508
Expanded Description 1µF ±20% 4V Ceramic Capacitor X7R 0508 (1220 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets W2L,W3L,W4L Series
Ceramic Cap Catalog
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 1877 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series IDC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0508 (1220 Metric)
Size / Dimension 0.050" L x 0.080" W (1.27mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-4942-1-ND W2L16C105MAT1A AVX Corporation Cut Tape (CT) ? 10.329 - Immediate
1,65000 1
W2L14C105KAT1A-ND W2L14C105KAT1A AVX Corporation Tape & Reel (TR) ? 0
0,49702 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2126-1

19:33:33 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,27100 12,71
25 1,16400 29,10
50 1,10080 55,04
100 0,95260 95,26
250 0,84676 211,69
500 0,71976 359,88
1.000 0,63508 635,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2126-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,49702
  • Digi-Reel® ? : 478-2126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback