Add To Favorites
Product Overview
Digi-Key Part Number 478-2539-1-ND
Quantity Available 3.441
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ13MC0480KBA

Description VARISTOR 60.5V 220A 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 54.5V
Varistor Voltage (Typ) 60.5V
Varistor Voltage (Max) 66.5V
Current - Surge 220A
Energy 0.90J
Number of Circuits 1
Maximum AC Volts 34VAC
Maximum DC Volts 48VDC
Capacitance @ Frequency 800pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 478-2539-1

10:04:46 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,80600 8,06
25 0,71440 17,86
100 0,62220 62,22
250 0,54152 135,38
500 0,46088 230,44
1.000 0,36871 368,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2539-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,32441
  • Digi-Reel® ? : 478-2539-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.441 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback