Add To Favorites
Product Overview
Digi-Key Part Number 478-4761-1-ND
Quantity Available 2.234
Can ship immediately
Manufacturer

Manufacturer Part Number

VC14MA0160KBA

Description VARISTOR 24.5V 800A 1812
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets VJ,VU, VC Series Datasheet
Catalog Page 2106 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 22.05V
Varistor Voltage (Typ) 24.5V
Varistor Voltage (Max) 26.95V
Current - Surge 800A
Energy 2.4J
Number of Circuits 1
Maximum AC Volts 14VAC
Maximum DC Volts 16VDC
Capacitance @ Frequency 5400pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1812 (4532 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 478-4761-1

21:33:22 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,86500 8,65
25 0,78120 19,53
100 0,68360 68,36
250 0,59996 149,99
500 0,53020 265,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4761-2-ND
  • Minimum Quantity: 1.250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 0,40639
  • Digi-Reel® ? : 478-4761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.234 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback