Add To Favorites
Product Overview
Digi-Key Part Number 478-8045-1-ND
Quantity Available 17.287
Can ship immediately
Manufacturer

Manufacturer Part Number

VC06AG18120YAT1A

Description VARISTOR 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets AntennaGuard 0402, 0603
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts 14VAC
Maximum DC Volts 18VDC
Capacitance @ Frequency 12pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 478-8045-1

07:24:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28900 2,89
25 0,22480 5,62
100 0,17000 17,00
250 0,12036 30,09
500 0,09626 48,13
1.000 0,07380 73,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8045-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06231
  • Digi-Reel® ? : 478-8045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.287 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback