Add To Favorites
Product Overview
Digi-Key Part Number 478-6239-1-ND
Quantity Available 25.218
Can ship immediately
Manufacturer

Manufacturer Part Number

UT026D103MAC2F

Description CAP CER 10000PF 6.3V X5R 0402
Expanded Description 10000pF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UT Series
Ceramic Cap Catalog
Product Training Modules Ultra-Thin Capacitors Overview
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series UT
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.006" (0.15mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-6240-1-ND UT02YD103MAT2E AVX Corporation Cut Tape (CT) ? 6.094 - Immediate
1,02000 1
478-5534-1-ND UT023D103MAT2C AVX Corporation Cut Tape (CT) ? 15.483 - Immediate
0,98000 1
Additional Resources
Standard Package ? 1
Other Names 478-6239-1

21:41:17 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,87100 8,71
25 0,79800 19,95
50 0,75460 37,73
100 0,65300 65,30
250 0,58048 145,12
500 0,49342 246,71
1.000 0,43537 435,37
5.000 0,39183 1.959,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6239-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,33041
  • Digi-Reel® ? : 478-6239-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.218 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback