Add To Favorites
Product Overview
Digi-Key Part Number 478-6544-1-ND
Quantity Available 9.450
Can ship immediately
Manufacturer

Manufacturer Part Number

UQCSVA470JAT2A\500

Description CAP CER 47PF 250V 0603
Expanded Description 47pF ±5% 250V Ceramic Capacitor A 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UQCA,CB,CR Series
Product Training Modules UQ RF Caps Overview
Featured Product UQ Series Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series UQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3513-1-ND SQCSVA470JAT1A AVX Corporation Cut Tape (CT) ? 5.470 - Immediate
0,83000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 478-6544-1

17:20:46 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,65600 6,56
25 0,58040 14,51
50 0,54520 27,26
100 0,46950 46,95
250 0,42404 106,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6544-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,31606
  • Digi-Reel® ? : 478-6544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback