Add To Favorites
Product Overview
Digi-Key Part Number 478-6508-1-ND
Quantity Available 1.286
Can ship immediately
Manufacturer

Manufacturer Part Number

UQCSVA0R1BAT2A\500

Description CAP CER 0.1PF 250V 0603
Expanded Description 0.1pF ±0.1pF 250V Ceramic Capacitor A 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UQCA,CB,CR Series
Product Training Modules UQ RF Caps Overview
Featured Product UQ Series Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series UQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-6508-1

05:19:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,54800 5,48
25 0,46880 11,72
50 0,43760 21,88
100 0,37510 37,51
250 0,34392 85,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6508-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,25828
  • Digi-Reel® ? : 478-6508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.286 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback