Add To Favorites
Product Overview
Digi-Key Part Number 478-6406-1-ND
Quantity Available 1.979
Can ship immediately
Manufacturer

Manufacturer Part Number

UQCL2A1R8BAT2A\500

Description CAP CER 1.8PF 200V 0402
Expanded Description 1.8pF ±0.1pF 200V Ceramic Capacitor A 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets UQCA,CB,CR Series
Product Training Modules UQ RF Caps Overview
Featured Product UQ Series Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series UQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.8pF
Tolerance ±0.1pF
Voltage - Rated 200V
Temperature Coefficient A
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-6406-1

23:59:20 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,63900 6,39
25 0,56520 14,13
50 0,53080 26,54
100 0,45710 45,71
250 0,41280 103,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6406-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,31594
  • Digi-Reel® ? : 478-6406-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.979 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback